
This single blue LED has a luminous intensity of 487mcd and operates within a temperature range of -30°C to 85°C. It is rated for a maximum operating voltage of 6V and a forward current of 15mA. The LED is available in a through hole package and is compliant with RoHS regulations. It is supplied in a bulk packaging format with 5 units per package.
Sign in to ask questions about the Dialight 586-2405-101F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 586-2405-101F technical specifications.
| Color | Blue |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Luminous Intensity | 487mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 6V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-2405-101F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.