
This yellow LED has a luminous intensity of 1275 millicandelas at a wavelength of 592nm. It can operate at a maximum temperature of 85°C and a minimum of -30°C. The LED is rated for a forward current of 15mA and a supply voltage of 14V. It is available in a bulk packaging with 5 units per package. This LED is RoHS compliant.
Sign in to ask questions about the Dialight 586-2703-203F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 586-2703-203F technical specifications.
| Color | Yellow |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Luminous Intensity | 1275mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Base |
| Number of LEDs | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 14V |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-2703-203F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.