This white LED has a luminous intensity of 825 millicandela and operates at a maximum temperature of 85°C. It is designed for screw mounting and is compatible with a 6V operating supply voltage. The LED is compliant with RoHS regulations and is available in a bulk packaging quantity of five. The device is a standard LED emitter with a voltage rating of 6V and a forward current of 15mA. It has a minimum operating temperature of -30°C and is suitable for use in applications where a white illumination color is required.
Dialight 586-2706-201F technical specifications.
| Color | White |
| Forward Current | 15mA |
| Illumination Color | White |
| Luminous Intensity | 825mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 6V |
| RoHS | Compliant |
No datasheet is available for this part.