This white LED has a luminous intensity of 5600mcd and operates at a voltage of 24V with a forward current of 25mA. It is designed for panel mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The LED is compliant with RoHS regulations and is available in a bulk packaging option.
Dialight 586-3506-204F technical specifications.
| Color | White |
| Current Rating | 25mA |
| Depth | 5.89mm |
| Forward Current | 25mA |
| Illumination Color | White |
| Input Current | 25mA |
| Length | 5.89mm |
| Lens Color | Clear |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 5600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-3506-204F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
