This blue LED indication device has a luminous intensity of 6300mcd and a wavelength of 470nm. It operates within a temperature range of -30°C to 85°C and is powered by a 14V supply voltage. The device is rated for a forward current of 20mA and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 20mA |
| Depth | 24.89mm |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Length | 24.89mm |
| Lens Color | Clear |
| Lens Style | Circular |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 6300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Socket |
| Operating Supply Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| Wavelength | 470nm |
| RoHS | Compliant |
