
This blue LED indication device has a correlated color temperature of N/A and a luminous intensity of 6300mcd. It operates within a temperature range of -30°C to 85°C and is rated for 20mA at 28V DC. The device is RoHS compliant and has a wavelength of 470nm.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 20mA |
| Diameter | 24.8mm |
| Length | 38.74mm |
| Lens Color | Clear |
| Lens Style | Circular |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 6300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Socket |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 586 |
| Viewing Angle | 120° |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| Wavelength | 470nm |
| RoHS | Compliant |
