Sign in to ask questions about the Dialight 586-6402-201F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 586-6402-201F technical specifications.
| Color | Green |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 70mA |
| Forward Current | 70mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Circular |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 3400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 6V |
| Voltage Rating (AC) | 6V |
| Wavelength | 526nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-6402-201F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.