This 120V green LED indication device has a luminous intensity of 2400mcd and operates within a temperature range of -30°C to 85°C. It is designed for panel mount and is compliant with RoHS regulations. The device is available in a bulk packaging format and features a circular lens style. The LED emits light at a wavelength of 526nm and has a forward current of 9mA.
Sign in to ask questions about the Dialight 586-6402-206F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 586-6402-206F technical specifications.
| Color | Green |
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 9mA |
| Illumination Color | Green |
| Lens Style | Circular |
| Luminous Intensity | 2400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Voltage | 120V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 120V |
| Wavelength | 526nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-6402-206F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.