
This yellow LED has a luminous intensity of 2000mcd and a forward current of 18mA. It operates within a temperature range of -30°C to 85°C and has a life expectancy of 100000 hours. The LED is RoHS compliant and has a voltage rating of 28V. It is available in a bulk packaging option.
Sign in to ask questions about the Dialight 586-6403-205F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 586-6403-205F technical specifications.
| Color | Yellow |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 18mA |
| Depth | 10.92mm |
| Forward Current | 18mA |
| Illumination Color | Yellow |
| Length | 10.92mm |
| Lens Color | Clear |
| Lens Style | Circular |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 2000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Elements | 6 |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 24V |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-6403-205F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
