
This 120V yellow LED has a luminous intensity of 1000mcd and a forward current of 9mA. It is RoHS compliant and packaged in a ROHS COMPLIANT PACKAGE-1. The LED is suitable for use in general indication applications.
Sign in to ask questions about the Dialight 586-6403-206F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 586-6403-206F technical specifications.
| Color | Yellow |
| Forward Current | 9mA |
| Illumination Color | Yellow |
| Luminous Intensity | 1000mcd |
| Operating Supply Voltage | 120V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 120V |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-6403-206F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
