
High efficiency red standard LED emitter, featuring a T-1 package with a 2.85mm diameter. This surface mount device operates with a forward current of 30mA and a voltage rating of 2V, delivering a luminous intensity of 5mcd at a wavelength of 628nm. The LED is housed in a ROHS compliant, lead-free package with a 40° viewing angle and a red lens color. It is supplied on tape and reel, with a package quantity of 1600 units, and operates within a temperature range of -55°C to 100°C.
Sign in to ask questions about the Dialight 591-2001-013F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 591-2001-013F technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Current | 10mA |
| Depth | 8.8mm |
| Forward Current | 30mA |
| Height | 5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Lens Color | Red |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 628nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2001-013F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
