
Single color LED emitter, high efficiency red illumination. Features a 3mm square, domed lens with a 40° viewing angle and 5mcd luminous intensity. Operates with a 2V forward voltage and 20mA current, with a maximum forward current of 30mA. Packaged in an SMD/SMT surface mount case, measuring 8.18mm length, 4.3mm width, and 4.32mm depth. RoHS compliant with a 100mW power dissipation and 5V reverse voltage rating.
Dialight 591-2001-113F technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Current | 20mA |
| Depth | 4.32mm |
| Forward Current | 30mA |
| Illumination Color | Red |
| Length | 8.18mm |
| Lens Size | 3mm |
| Lens Style | Square, Domed |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 628nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2001-113F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.