Single color red LED emitter in a surface mount (SMD/SMT) package. Features a round, domed 3mm lens style and a 50° viewing angle. Operates with a forward current of 2mA and a voltage rating of 1.8V, delivering a luminous intensity of 11mcd at a wavelength of 630nm. Designed for a wide operating temperature range from -40°C to 100°C, with a reverse voltage of 12V. RoHS compliant.
Dialight 591-2004-002F technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Current | 2mA |
| Depth | 8.2mm |
| Forward Current | 2mA |
| Illumination Color | Red |
| Length | 4.32mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Strip |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2004-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.