Surface mount single color LED emitter, red illumination, featuring a 5mm round domed lens. Operates with a forward current of 20mA (max 30mA) and a forward voltage of 1.8V. Delivers a luminous intensity of 38mcd at a wavelength of 645nm with a 40° viewing angle. Encased in a lead-free, RoHS compliant SMD/SMT package, this component offers a power dissipation of 90mW and a wide operating temperature range from -40°C to 100°C.
Dialight 591-2101-113F technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Current | 20mA |
| Depth | 4.32mm |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 8.18mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 38mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 90mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 1.8V |
| Wavelength | 645nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2101-113F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.