Surface mount, single-element green LED emitter with a T-1 package size (2.85mm). Features diffused, round, domed lens style, 40° viewing angle, and 570nm wavelength. Operates with a forward current of 30mA, a maximum forward current of 120mA, and a voltage rating of 2V. Offers a luminous intensity of 9.1mcd and a power dissipation of 100mW. Compliant with RoHS standards and designed for lead-free assembly.
Sign in to ask questions about the Dialight 591-2201-013F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 591-2201-013F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 30mA |
| Depth | 8.8mm |
| Forward Current | 120mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 9.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 5 |
| Number of LEDs | 5 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 1V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2201-013F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.