
Single color green LED emitter, T-1 package, 2.85mm diameter. Features diffused, round, domed lens with 3mm size and green lens color. Operates with 2V forward voltage and 10mA typical current, up to 30mA forward current. Offers 4mcd luminous intensity at 570nm wavelength and a 40° viewing angle. Surface mountable with tape and reel packaging, rated for -55°C to 100°C operating temperature. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 591-2301-002F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 591-2301-002F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 10mA |
| Depth | 8.8mm |
| Forward Current | 30mA |
| Height | 5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 570nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2301-002F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
