
Surface mount, single element green LED emitter with a T-1 package size (2.85mm diameter). Features diffused, round, domed lens style, offering a 40° viewing angle and 4.8mcd luminous intensity. Operates with a 2V forward voltage and 10mA typical current, with a maximum forward current of 30mA. Dissipates 100mW maximum power and has a reverse voltage rating of 5V. Compliant with RoHS standards, this component is supplied in tape and reel packaging.
Sign in to ask questions about the Dialight 591-2301-007F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 591-2301-007F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 10mA |
| Depth | 8.8mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Dome |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 570nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2301-007F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.