
Single Color LED Emitter, Green, T-1 package, featuring a 2.85mm diameter. This surface mount component operates with a forward current of 30mA and a voltage rating of 2V, delivering a luminous intensity of 4mcd at a 570nm wavelength. The diffused, round, domed lens style provides a 40° viewing angle. Constructed with a lead-free, RoHS compliant package, it offers a wide operating temperature range from -55°C to 100°C.
Sign in to ask questions about the Dialight 591-2301-013F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 591-2301-013F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 10mA |
| Depth | 8.8mm |
| Forward Current | 30mA |
| Height | 5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 570nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2301-013F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
