Green SMD/SMT LED emitter with a 2.717mm package size. Features a 3mm round, domed lens, 40° viewing angle, and 570nm wavelength. Operates at 30mA forward current and 2V forward voltage, with a power dissipation of 100mW. Offers a luminous intensity of 4mcd and a wide operating temperature range from -55°C to 100°C. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Dialight 591-2301-113F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 591-2301-113F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 30mA |
| Depth | 4.32mm |
| Forward Current | 30mA |
| Height | 5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 8.18mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 570nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2301-113F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
