
Single color, yellow LED emitter featuring a T-1, 2.85mm package. This surface mount component offers a diffused, round lens style and operates with a forward current of 10mA at a 2V DC rated voltage. It emits a yellow light with a wavelength of 587nm and a luminous intensity of 5.7mcd, with a viewing angle of 40°. The LED is RoHS compliant and suitable for operation across a wide temperature range from -55°C to 100°C.
Sign in to ask questions about the Dialight 591-2401-002F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 591-2401-002F technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Current | 10mA |
| Depth | 8.8mm |
| Forward Current | 10mA |
| Height | 5mm |
| Illumination Color | Yellow |
| Length | 4.3mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Round |
| Luminous Intensity | 5.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Wavelength | 587nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2401-002F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.