This yellow LED features a luminous intensity of 14 millicandelas and a viewing angle of 50 degrees. It operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The LED is packaged in strips of 20 units and has a wavelength of 587 nanometers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 591-2404-002F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 2mA |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Lens Size | 2.39mm |
| Lens Style | Flat |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2404-002F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.