
Single color yellow LED emitter, T-1 package, 2.85mm diameter. Features 2V forward voltage, 20mA forward current, and 50mcd luminous intensity. This surface mount component offers a 40° viewing angle and operates within a -55°C to 100°C temperature range. Packaged in tape and reel, it is RoHS compliant.
Dialight 591-2701-002F technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Current | 20mA |
| Depth | 8.8mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 4.3mm |
| Lens Color | Yellow |
| Lens Size | 15mm |
| Lens Style | Flat, Square, Round |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2701-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
