This 2V surface mount LED features a green and red color combination, a 2.9mm round domed lens, and a SIL package. It is available in a bulk packaging option with 20 units per package. The LED is part of the 591 series and is suitable for general applications.
Sign in to ask questions about the Dialight 591-3001-00-2SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 591-3001-00-2SF technical specifications.
| Package/Case | SIL |
| Color | Green, Red |
| Lens Size | 2.9mm |
| Lens Style | Round, Domed |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 591 |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3001-00-2SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.