This surface mount LED emits green and red illumination with a luminous intensity of 8 millicandela. It can handle a forward current of 20 milliamps. The LED has a viewing angle of 40 degrees. It is packaged in a surface mount package with 20 units per reel, packaged in cut tape. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 591-3001-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Red |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Luminous Intensity | 8mcd |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 591-3001-0xx |
| Viewing Angle | 40° |
| Wavelength | 570nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 591-3001-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.