
Dual color LED emitter, T-1 package, featuring two elements for red and green illumination. Surface mountable with a right-angle orientation, this component offers a 40° viewing angle and a luminous intensity of 6.5mcd. Operates with a forward current of 30mA and a voltage rating of 2V, it is RoHS compliant and lead-free. The clear, diffused, domed lens measures 3mm, with overall dimensions of 8.8mm depth, 5mm height, and 4.32mm width.
Dialight 591-3001-002F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Depth | 8.8mm |
| Forward Current | 30mA |
| Height | 5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Lens Color | Clear |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Luminous Intensity | 6.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Shape | Round |
| T-code | T-1 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 570nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3001-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.