
Dual color LED emitter, featuring green and red illumination with a 572nm wavelength. This surface mount component offers a 40° viewing angle and a diffused dome lens style. It operates with a 30mA forward current and a 2V voltage rating, with a maximum power dissipation of 100mW. The LED is housed in a T-1, 2.84mm package, measuring 4.3mm in length and width, 5mm in height, and 8.8mm in depth. It is RoHS compliant and suitable for a wide operating temperature range from -55°C to 100°C.
Sign in to ask questions about the Dialight 591-3001-007F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 591-3001-007F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Current | 30mA |
| Depth | 8.8mm |
| Forward Current | 30mA |
| Height | 5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Lens Color | Green |
| Lens Style | Diffused, Dome |
| Luminous Intensity | 6.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 572nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3001-007F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
