
Dual color LED emitter featuring two elements, emitting both green and red light. Surface mountable with a T-1 package size (2.84mm diameter) and a 3mm diffused, flat, domed lens. Operates with a 30mA forward current and a 2V voltage rating, offering a luminous intensity of 6.5mcd and a 40° viewing angle. This RoHS compliant component has a wide operating temperature range from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 591-3001-013F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 591-3001-013F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Depth | 8.8mm |
| Forward Current | 30mA |
| Height | 5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat, Domed, Diffused |
| Luminous Intensity | 6.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 1 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 570nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3001-013F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
