This is a surface mount LED with a green and red color combination, a round domed lens size of 2.9mm, and a current rating of 30mA. It is packaged in a SIL package quantity of 20 in bulk packaging. The LED is part of the 591 series.
Sign in to ask questions about the Dialight 591-3001-10-2SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 591-3001-10-2SF technical specifications.
| Package/Case | SIL |
| Color | Green, Red |
| Current | 30mA |
| Lens Size | 2.9mm |
| Lens Style | Round, Domed |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 591 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3001-10-2SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
