Dual Color LED, Red/green, 3mm,
Checking distributor stock and pricing after the page loads.
| Color | Green, Red |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 591-3001-0xx |
| Viewing Angle | 40° |
| RoHS | Not Compliant |