Dual color LED emitter featuring red and green illumination. Surface mountable in an SMD/SMT package with a diffused, round, domed, flat lens style. Operates with a forward current of 30mA, a voltage rating of 2V, and a maximum power dissipation of 90mW. Offers a luminous intensity of 11.3mcd and a 40° viewing angle. Designed for lead-free and RoHS compliant applications, with an operating temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 591-3001-113F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 591-3001-113F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Current | 30mA |
| Depth | 8.2mm |
| Forward Current | 30mA |
| Height | 5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Flat |
| Luminous Intensity | 11.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Power Dissipation | 90mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3001-113F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.