
Dual color LED emitter, featuring green and yellow illumination. Surface mountable with a T-1 (3mm) package size, this component offers a 40° viewing angle and 11.3mcd luminous intensity. It operates with a 30mA forward current and a 2V voltage rating, with a maximum power dissipation of 100mW. The clear, diffused, flat, round lens style and RoHS compliant construction ensure reliable performance across a wide temperature range of -55°C to 100°C.
Sign in to ask questions about the Dialight 591-3101-002F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 591-3101-002F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Current | 30mA |
| Depth | 8.8mm |
| Forward Current | 30mA |
| Illumination Color | Green, Yellow |
| Length | 4.3mm |
| Lens Color | Clear |
| Lens Size | 1.7mm |
| Lens Style | Diffused, Flat, Round |
| Luminous Intensity | 11.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 590nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3101-002F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.