
Dual color LED emitter, featuring yellow and green illumination. Surface mountable with a T-1, 3mm diffused, round, domed lens. Operates with a 30mA forward current and a 2V voltage rating. Offers a luminous intensity of 11.3mcd and a 40° viewing angle. This RoHS compliant component has a power dissipation of 100mW and operates within a temperature range of -55°C to 100°C.
Sign in to ask questions about the Dialight 591-3101-007F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 591-3101-007F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Current | 30mA |
| Depth | 8.8mm |
| Forward Current | 30mA |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 11.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 570nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3101-007F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.