Dual color LED emitter featuring two elements for red and yellow illumination. This surface mount component offers a 3mm round, flat, domed lens with a 50° viewing angle. It operates with a 10mA typical forward current and a 2V forward voltage, delivering 6.5mcd luminous intensity at 633nm wavelength. Designed for lead-free and RoHS compliant applications, it has a maximum power dissipation of 100mW and an operating temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 591-3201-013F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 591-3201-013F technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Yellow |
| Current | 10mA |
| Depth | 8.8mm |
| Forward Current | 30mA |
| Illumination Color | Red, Yellow |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat, Domed |
| Luminous Intensity | 6.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| Wavelength | 633nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3201-013F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.