Dialight 591-3501-107F technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Current | 20mA |
| Forward Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 80mcd |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3501-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
