
Triple color LED emitter featuring red, green, and blue elements. This surface mount component offers a 40° viewing angle and a diffused, round, domed lens. It operates with a 20mA forward current and a 3.4V voltage rating. The LED emitter is RoHS compliant and packaged in a tape and reel format.
Sign in to ask questions about the Dialight 591-3501-832F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 591-3501-832F technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Current | 20mA |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Length | 8.77mm |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 3.4V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3501-832F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
