This blue and red LED from Dialight has a luminous intensity of 9 millicandela and a voltage rating of 1.75 volts. It operates at a current of 30 milliamperes and features a round, domed lens with a size of 3 millimeters. The LED is packaged in a surface mount SIL package and is compliant with ROHS regulations.
Dialight 592-2126-302F technical specifications.
| Package/Case | SIL |
| Color | Blue, Red |
| Current | 30mA |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 9mcd |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 592 |
| Voltage Rating | 1.75V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-2126-302F to view detailed technical specifications.
No datasheet is available for this part.