This surface mount LED features a blue and red color combination with a luminous intensity of 9 millicandelas. It has a voltage rating of 1.75 volts and a current rating of 30 milliamperes. The LED is packaged in a SIL package and is available in quantities of 300 per reel. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Dialight 592-2126-313F technical specifications.
| Package/Case | SIL |
| Color | Blue, Red |
| Current | 30mA |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 9mcd |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 592 |
| Voltage Rating | 1.75V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-2126-313F to view detailed technical specifications.
No datasheet is available for this part.