
Surface mount dual color LED array featuring four elements, emitting green and yellow illumination. This component operates at a forward current of 30mA with a voltage rating of 2V and a reverse voltage of 12V. It boasts a 40° viewing angle and a luminous intensity of 2mcd. The LED emitter is housed in an SMD/SMT package with a round, domed lens measuring 3mm. Operating within a temperature range of -40°C to 100°C, this RoHS compliant product is supplied on tape and reel.
Sign in to ask questions about the Dialight 592-3131-313F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 592-3131-313F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red, Yellow |
| Current | 30mA |
| Depth | 4.57mm |
| Forward Current | 30mA |
| Illumination Color | Green, Yellow |
| Length | 16.89mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 95mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | 592 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-3131-313F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
