Dialight 592-3535-803F technical specifications.
| Color | Blue, Green, Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 6 |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 592 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 592-3535-803F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.