
Dual-element red LED emitter featuring a 3mm round, domed lens. Surface mount and through-hole compatible, this component operates with a 1.8V forward voltage and 40mA forward current, delivering 24mcd luminous intensity at a 40° viewing angle. It boasts a 628nm wavelength and a wide operating temperature range from -55°C to 100°C, with a maximum power dissipation of 100mW. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Dialight 5922121013F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 5922121013F technical specifications.
| Color | Red |
| Depth | 4.32mm |
| Diameter | 3mm |
| Forward Current | 40mA |
| Housing Color | Black |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 16.89mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 24mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 2 |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| Series | 592 |
| Viewing Angle | 40° |
| Voltage Rating | 1.8V |
| Wavelength | 628nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5922121013F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
