Triple Color LED Array, Red/yellow/green, ROHS COMPLIANT PACKAGE-6
Dialight 593-202324-002F technical specifications.
| Number of Terminals | 6 |
| Number of Functions | 3 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialight 593-202324-002F to view detailed technical specifications.
No datasheet is available for this part.