Dialight 593-303030-002F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Current | 10mA |
| Depth | 22.61mm |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Length | 4.32mm |
| Lens Color | Clear |
| Lens Style | Clear, Round, Dome |
| Luminous Intensity | 7mcd |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 593 |
| Voltage Rating | 2V |
| Wavelength | 628nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 593-303030-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.