
Dialight 593-313131-002F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 30mA |
| Length | 22.51mm |
| Lens Color | Clear |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Dome |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Number of LEDs | 6 |
| Package Quantity | 5 |
| Packaging | Strip |
| Power Dissipation | 95mW |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | 593 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 593-313131-002F to view detailed technical specifications.
No datasheet is available for this part.