Dialight 5932-222-2201-3F technical specifications.
| Color | Green |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 16.08mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Dome |
| Luminous Intensity | 16mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 593 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 570nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5932-222-2201-3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.