TRI-LEV PRISM G, B, Y; Prism
Checking distributor stock and pricing after the page loads.
| Color | Blue, Green, Yellow |
| Current | 10mA |
| Lens Size | 3mm |
| Lens Style | Round, Clear |
| Luminous Intensity | 80mcd |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Cut Tape |
| Series | 593 |
| Voltage Rating | 2V |
| RoHS | Compliant |