The Dialight 5932-721-2900-2F is a surface mount LED with a luminous intensity of 80mcd. It features a 3mm dome lens and is available in green, red, and yellow colors. The LED is rated for a forward current of 20mA and a voltage rating of 2V. It is packaged in strips of five LEDs.
Checking distributor stock and pricing after the page loads.
| Color | Green, Red, Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Lens Color | Clear |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Dome |
| Luminous Intensity | 80mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | 593 |
| Voltage Rating | 2V |
| RoHS | Compliant |