
Single color red LED emitter, surface mount package with a 1.8mm size. Features a diffused, round, domed lens style and a 40° viewing angle. Operates with a forward current of 30mA and a DC rated voltage of 1.7V, offering a luminous intensity of 25mcd. This component is RoHS compliant and operates within a temperature range of -30°C to 85°C.
Dialight 595-2101-002F technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Current | 30mA |
| Depth | 2.5mm |
| Forward Current | 30mA |
| Illumination Color | Red |
| Length | 3.76mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 595 |
| Viewing Angle | 40° |
| Voltage Rating | 1.7V |
| DC Rated Voltage | 1.7V |
| Wavelength | 647nm |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2101-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.