
Single Color Red LED emitter, surface mount (SMD/SMT) package. Features a 1.8mm diameter, diffused, round, domed, square lens. Operates with a forward current of 20mA, maximum current of 30mA, and a forward voltage of 1.7V. Emits red light with a wavelength of 660nm and luminous intensity of 25mcd, offering a 35° viewing angle. Rated for operation between -30°C and 85°C, with a reverse voltage of 4V and power dissipation of 60mW. RoHS compliant.
Dialight 595-2101-007F technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Current | 30mA |
| Depth | 2.5mm |
| Forward Current | 20mA |
| Height | 3.58mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.76mm |
| Lens Color | Red |
| Lens Style | Diffused, Round, Domed, Square |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 595 |
| Viewing Angle | 35° |
| Voltage Rating | 1.7V |
| Wavelength | 660nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2101-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.