
LED 2MM PRISM G 7 HYSOL LENS
Dialight 595-2201-00-7HF technical specifications.
| Color | Green |
| Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 8.5mcd |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | 595 |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 595-2201-00-7HF to view detailed technical specifications.
No datasheet is available for this part.