LED 2MM PRISM G 7 HYSOL LENS
Dialight 595-2301-00-7HF technical specifications.
| Color | Green |
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Luminous Intensity | 11mcd |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | 595 |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
No datasheet is available for this part.